As a private customer, you can buy this item as soon as we have it back in stock.
The 0805F-100J-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Features
Applications
Version | RF choke | |
Design | SMD 0805 | |
Width | 1.8 mm | |
DC current | 150 mA | |
DC resistance | 3.8 Ω | |
Quality Q | Q 20 | |
Height | 1.6 mm | |
Inductance | 10 µH | |
Length | 2.3 mm | |
Measuring frequency | 7.9 MHz | |
Tolerance | ±5 % |
Customs tariff number | 85045000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available