0805AQ-039K-08 | Fastron
RF choke, SMD 0805, 39 nH, 1.1 A, 0805AQ-039K-08
As a private customer, you can buy this item as soon as we have it back in stock.
RF inductor, 0805AQ-039K-08, FASTRON
The 0805AQ-039K-08 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
Version | RF choke | |
Design | SMD 0805 | |
Width | 1.8 mm | |
DC current | 1.1 A | |
DC resistance | 0.11 Ω | |
Quality Q | Q 74 | |
Height | 1.6 mm | |
Inductance | 39 nH | |
Length | 2.3 mm | |
Measuring frequency | 500 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |