4522CA02M | fastpoint

Cable gland, cabel-Ø 5 to 28 mm, PVC, white

Order No.: 12H3534
EAN: 4099891195694
MPN:
4522CA02M
fastpoint
default L
front L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3451 €

Stepped grommet, type Fastpoint 4522 CA02 MS

General-purpose grommet and dummy plug.

Material: PVC

Temperature range: - 20 to +60 °C

Color: white

Outer diameter (A): 37 mm

Cable diameter min./max. (C, B): 5.0 to 28 mm

Dimensions (A, D, E, F)): A 37, D 32, E 15, F 5.0 mm

Technical specifications
Version stepped cable gland
Colour white
Material PVC
max. Cable diameter 28 mm
max. operating temperature 60 °C
min. cable diameter 5 mm
min. operating temperature -20 °C
Mounting hole size 21 mm
Wall thickness 2 mm
Logistics
Country of origin IT
Customs tariff number 40161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
max. Cable diameter
Colour
Mounting hole size
Wall thickness
Material
Version
Length
min. operating temperature
max. operating temperature
min. cable diameter
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. Cable diameter
Colour
Mounting hole size
Wall thickness
Material
Version
Length
min. operating temperature
max. operating temperature
min. cable diameter
Cable gland, cabel-Ø 5 to 28 mm, PVC, black
Order No.:
 12H3533
Manufacturer:
 fastpoint
Manufacturer SKU:
 4522CA01M
Available: 200 pcs. Leadtime: On Request **
Total Price: 4.52 € *
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3094 €
28 mm
black
32 mm
5 mm
PVC
stepped cable gland
37 mm
-20 °C
60 °C
5 mm
Cable gland, cabel-Ø 5 to 16 mm, PVC, black
Order No.:
 12H3531
Manufacturer:
 fastpoint
Manufacturer SKU:
 4388CA01M
Available: 246 pcs. Leadtime: On Request **
Total Price: 8.33 € *
25 pcs.
0.3332 €
50 pcs.
0.2927 €
100 pcs.
0.2642 €
500 pcs.
0.2249 €
16 mm
black
21 mm
2 mm
PVC
stepped cable gland
-20 °C
60 °C
5 mm
Cable gland, cabel-Ø 5 to 16 mm, PVC, white
Order No.:
 12H3532
Manufacturer:
 fastpoint
Manufacturer SKU:
 4388CA02M
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.20 € *
1000 pcs.
0.1999 €
16 mm
white
21 mm
2 mm
PVC
stepped cable gland
-20 °C
60 °C
5 mm
Cable gland, cabel-Ø 5 to 28 mm, PVC, white
Order No.:
 12H3534
Manufacturer:
 fastpoint
Manufacturer SKU:
 4522CA02M
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.35 € *
1000 pcs.
0.3451 €
28 mm
white
21 mm
2 mm
PVC
stepped cable gland
-20 °C
60 °C
5 mm