HW30-NISTL | Extech

EXTECH HW30-NISTL HW30 W/LTD NIST - TIME FUNCTION

Order No.: 22K0989
EAN: 4099891432799
MPN:
HW30-NISTL
Series: HW
Extech
default L
Image may differ
Unit Price (€ / pc.)
152.8912 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
152.89 € *
Price list
Quantity
Price per unit*
1 pcs.
152.8912 €
5 pcs.
137.6235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stopwatch, HW30-NISTL, extech

This HW30-NISTL multi-function stopwatch displays a digital up/down timer, temperature, humidity and heat index. The heat index measurement shows how hot it feels when humidity is combined with the actual temperature. Ideal for use in hot weather conditions. Additional features include a 12/24-hour clock, stopwatch, 30 lap/split memory and programmable alarm. HW30-NISTL Humidity/Temperature HeatWatch comes with lanyard, battery, and operating instructions.

FEATURES

  • User adjustable Heat Index alarm
  • Stopwatch/chronograph mode with 1/100 second resolution
  • Fastest/Slowest/Average Lap recall
  • 10 hour countdown timer with audible beeper warning for the last 5 seconds
Technical specifications
Display digital
Version short time clock
Radio Signal No
Logistics
Country of origin CN
Customs tariff number 91029100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Radio Signal
Display
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Radio Signal
Display
EXTECH HW30-NISTL HW30 W/LTD NIST - TIME FUNCTION
Order No.:
 22K0989
Manufacturer:
 Extech
Manufacturer SKU:
 HW30-NISTL
Available: 0 pcs. Leadtime: On Request **
Total Price: 152.89 € *
1 pcs.
152.8912 €
5 pcs.
137.6235 €
short time clock
No
digital
EXTECH HW30 STOPWATCH, HEAT INDEX
Order No.:
 22K0988
Manufacturer:
 Extech
Manufacturer SKU:
 HW30
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 61.95 € *
1 pcs.
61.9514 €
5 pcs.
55.7515 €
short time clock
No
digital