BR-9CAM-2M | Extech
EXTECH BR-9CAM-2M, BORESCOPE CAM.HEAD W/CABLE (2M)
Replacement Borescope Probe, BR-9CAM-2M, extech
BR-9CAM-2M is a 9mm Borescope Camera Head with cable for Extech Borescope Models BR100, BR150, BR200 and BR250. 78.7 inch (2m) cable length. Flexible gooseneck retains configured shape. 45 degree viewing angle with 5.9 to 9.8 in. focus distance. 2.36 in. minimum bend radius. Waterproof (IP67) with 4 bright LEDs.
FEATURES
- 9mm Camera diameter
- Comes with the extension tools (mirror, hook & magnet)
- (2m) semi-rigid gooseneck
Resolution | 712 x 486 pixel | |
Version | endoscope camera probe | |
Suitable for | BR100, BR200, BR250 | |
Accessory Type | cable |
Country of origin | CN |
RoHS conform | Yes |
SVHC free | Yes |