SDL700 | Extech
Extech Meter/Datalogger, SDL700
Order No.: 22K0578
EAN: 4099891464950
MPN:
SDL700
Unit Price (€ / pc.)
395.8773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
395.88 € *
Price list
Quantity
Price per unit*
1 pcs.
395.8773 €
5 pcs.
356.2860 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pressure Meter/Datalogger, SDL700, extech
The SDL700 is a pressure meter/data logger that displays 10 types of pressure on its large backlit dual LCD display. This meter records data on an SD card in Excel format for future reference and analysis. This meter is complete with a 3 year warranty, 6 x AA batteries, SD card, and hard carrying case.
Features
- Accepts interchangeable transducers with ranges of 30, 150, 300psi (transducers sold separately)
- Meter automatically senses plug-in transducer's range and calibration
- Displays 10 types of pressure units
- Offset adjustment used for zero function to make relative measurements
- Adjustable data sampling rate: 1 second to 8hrs:59min:59sec
- Stores 99 readings manually and 20M readings via 2G SD card
- Large backlit dual LCD display
- Record/Recall MIN, MAX, Data Hold, Auto Power Off
- Complete with 6 x AA batteries, SD card, and hard carrying case (transducers sold separately)
Technical specifications
Resolution | 30 to 300 psi | |
Version | Meter/Datalogger | |
Accuracy | ±2 % | |
measurement range | 0.2 to 290 psi, 0.02 to 20 bar |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |