750169 | ESKA Erich Schweizer
Thermal fuse, 169 °C, 250 V, 2 A, axial
No longer available from manufacturer
Unit Price (€ / pc.)
0.5593 € *
Available: 270 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.5117 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal fuses, axial, type V.
With axial terminals; Rated voltage: 250 V. Rated current: 3.0 A (type V169 2.0 A). Temperature limit: max. +200 °C, certifications: VDE, UL, CSA, CCC etc.
Technical attributes (type, rated temperature): V 169, 169 °C
Technical specifications
Design | axial | |
Rated temperature | 169 °C | |
Limit temperature | 200 °C | |
Rated voltage (AC) | 250 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |