UL522223 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 4 A, T, 250 V (AC), 200 A breaking capacity, UL522223

Order No.: 42G711
EAN: 4099889085778
MPN:
UL522223
UL522.223
Series: UL522.200
ESKA Erich Schweizer
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, UL522.223, ESKA

The UL522.223 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Construction is with cylindrical glass tube, transparent
  • Contact caps brass, nickel plated
  • Time-lag
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 200 A
Design 5 x 20 mm
diameter 5 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes