27819 | Eschenbach
Table stand for varioLEDflex, Eschenbach 27819
Order No.: 07L3815
EAN: 4048347434801
MPN:
27819
Tischfuß f. 2781
As a private customer, you can buy this item as soon as we have it back in stock.
Table stand for varioLEDflex.
Material: steel, varnished black. Weight: 2.0 kg.
Type: 27819, table stand
Technical specifications
Suitable for | varioLEDflex | |
Accessory Type | Tischfuß |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |