162461 | Eschenbach
Magnifying glasses, 2 1, 23 g
Magnifier glasses, type Eschenbach MaxDetail Clip.
Clip-on type for spectacles, magnification factor 2; Working distance: approx. 400 mm as of the eye, approx. 350 mm as of the lens. Field of vision: 85 mm. Weight: 23 g.
Type: 16246, magnifier glasses MaxDetail Clip
Technical specifications
Version | magnifying glasses | |
Weight | 23 g | |
Magnification | 2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90138080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |