16042 | Eschenbach
LED clip-on light
As a private customer, you can buy this item as soon as we have it back in stock.
LED snap-on lights for MaxDetail, type headlight LED.
With light focusing lens and 2 High-Power LEDs, vertical swivel; Luminosity: approx. 3200 lx in 250 mm, 1200 lx in 400 mm. Light duration: approx. 8.0/14 h (standard/Eco mode). Operation: 3 x AA batteries. Lamp housing dimensions: 32 x 20 x 34 mm. Weight: 11 g. Battery compartment dimensions: 90 x 55 x 29 mm. Weight: 60 g (without batteries). Cable length: 1.0 m. Supplied with hard foam pouch.
Type: 16042, headlight LED
Version | head magnifier | |
Suitable for | MaxDetail type headlight LED | |
Accessory Type | LED clip-on light |
Country of origin | DE |
Customs tariff number | 85131000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |