I-CON NANO KIT | Ersa
2-Channel soldering station, Ersa I-CON NANO KIT, 150 W, 230 VAC
Soldering station set, 0IC1200AP1, Ersa
The ERSA i-CON nano soldering station with i-Tool nano soldering iron has a footprint of only 145 mm x 80 mm. The i-CON nano, fulfils all requirements of today's industrial production with the smallest footprint (only 145 x 80 mm). It is designed for continuous use in electronics production as well as for special applications in the laboratory and development area and is antistatic according to MIL-SPEC/ESA.
Number of outputs | 2 | |
Version | soldering station | |
ESD protection | No | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C | |
Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |