The double channel soldering and desoldering station i-CON2 V is a consistent further development of the well-known i-CON2 based on the future-oriented Ersa Vario platform. In addition to the present soldering and desoldering tool, the station can also drive the SMD desoldering tweezers CHIP TOOL Vario and the PTH desoldering iron X-TOOL Vario. The station utilizes an intelligent power management to shift dynamically its power between the attached tools. The i-CON2 V convinces by its intuitive One-Toch operation and the large multifunctional display. The station meets the ESD requirements. This version with interface enables you to connect a fume extraction unit, a heating plate or a PC. The power supply station comes without the power cord 3K120KR053075.
Version | soldering station | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 150 °C | |
Voltage | 230 VAC | |
Connector | Type-CEE |
Country of origin | DE |
Customs tariff number | 90328900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available