0DIG20A27 | Ersa
1-Channel soldering station, Ersa 0DIG20A27, 80 W, 230 VAC
1-Channel soldering station, 0DIG20A27, Ersa
- Intelligent, microprocessor-controlled and antistatic design according to MiL-SPEC/ESA.
- The electronics station is designed for the Tech Tool, Micro Tool, Power Tool, X-Tool soldering devices and for the Chip Tool desoldering tweezers.
- The tools are automatically recognised when they are plugged into the station, which adapts the control behaviour of the station to this tool.
- The energy function allows the user to influence the control behaviour of the station, whereby the heating and reheating behaviour of the station can be adapted to the respective area of application.
- Features 4 programmes.
- When the solderer is changed, the station automatically changes the programme.
- Very precise and fast temperature control
Technical Data :
230 VAC/50 to 60 Hz operation
Secondary voltage 24 VDC
Temperature range continuously adjustable from +50 to +450 °C
Function display via 4-digit LED display with menu control
Connection via power cable 2.0 m.
Micro Tool soldering device: 24 V/20 W, antistatic
Number of outputs | 1 | |
Version | soldering station | |
ESD protection | Yes | |
Power | 80 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 50 °C | |
Voltage | 230 VAC | |
Connector | type F plug |
Country of origin | DE |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |