0IRHP200 | Ersa

Infrared rework heating plate with integrated thermocouple and control station, 0IRHP200

Order No.: 04L473
EAN: 4099891413095
MPN:
0IRHP200
Ersa
default L
Image may differ
Unit Price (€ / pc.)
2,499.00 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,499.00 €

Infrared heating plate, 0IRHP200, Ersa

Electronically temperature-controlled infrared rework heating plate with integrated thermocouple and control station 0RA4500D, with a heating surface of 260 x 135 mm, dimensions (LxWxH): 300 x 250 x 90 mm, weight: approx. 4 kg.

Technical specifications
Version IR heating plate
Power 800 W
Rated voltage 230 V
Logistics
Country of origin DE
Customs tariff number 85167970
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Rated voltage
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Rated voltage
Power