ERNI

253002 | ERNI

Cable housing for Female connectors, 253002

default S
default L

Active

Total price
( 4.879 € * / pcs.)
4.88 €
Currently not in stock, we will order for you
Quantity
Price per unit*
1 pcs.
4.879 €
*incl. VAT plus shipping costs
Description

Product by ERNI at Bürklin Elektronik

Cable housings for DIN 41612 female connectors with insulation displacement terminals for ribbon cables, type ERNI KSG 253.

For design C female connectors with insulation displacement terminals. Coding of the housing with coding set - please order separately. A practical adapter system with the guide parts listed below is available for special applications; Housing material: polycarbonate, 30 % GV. Combustibility: self-extinguishing, compliant with UL 94 V-1. Operating temperatures: –65 to +125 °C. Versions: type 253002 with rear cable exit, type 253001 with rear cable exit and additional cable exit on both sides at the height of the insulation displacement device of the female connector. The coding sets and guide parts are described below.

Type: 253002, cable housing

Technical specifications
Suitable for Female connectors
Accessory Type cable housing
Show similar products (0)
Logistics
Country of origin SI
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 2 variations
Item description
Price list
Total
Accessory Type
Suitable for
Cable housing for Female connectors, 253002
Order No.:
 56F4631
Manufacturer:
 ERNI
Manufacturer SKU
 253002
1 pcs.
4.879 €
4.88 € *
Currently not in stock, we will order for you
cable housing
Female connectors
Cable housing for Female connectors, 253001
Order No.:
 56F4633
Manufacturer:
 ERNI
Manufacturer SKU
 253001
0 pcs.
0.00 €
0.00 € *
Currently not in stock, we will order for you
cable housing
Female connectors
*incl. VAT plus shipping costs