ERNI

024912 | ERNI

Locking screw M3 for D-Sub, 024912

default S
default L
Total price
(6.35 € * / pcs.)
6.35 €
Available: 92 pcs.
Quantity
Price per piece*
1 pcs.
6.35 €
10 pcs.
5.72 €
50 pcs.
5.03 €
100 pcs.
4.28 €
*incl. VAT plus shipping costs
Description

Product by ERNI at Bürklin Elektronik

Accessories for D-Sub, USB and Computer Connectors, ERNI

Corresponding lock bolt kits, type 024.

The kits consist of 2 lock bolts M 3, hex nuts and spring lock washers; Material: finished steel.

Type: 912, overall length 15 mm

Technical specifications
Suitable for D-Sub
Accessory Type locking screw M3
Logistics
Country of origin SI
Customs tariff number 85389099
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/17/22
SVHC free Yes