B57891S0103F008 | EPCOS
NTC, 10 kΩ, ±1 %, 0.2 W, 3950 K, 0.004 W/K, 15 s, THT
Unit Price (€ / pc.)
2.2848 € *
Available: 972 pcs.
Leadtime: 16 Weeks **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
25 pcs.
1.9516 €
100 pcs.
1.7850 €
500 pcs.
1.6065 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57891S.
Suitable for use as temperature probe. Multi-point sensor with calibrated characteristic. Fully insulated in epoxy resin molding. Hookup wires made of tinned, poorly heat-conducting material
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 15 s | |
B-value at 25/100 °C | 3950 K | |
Power | 0.2 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Grid | 2.5 mm | |
Tolerance | ±1 % | |
Thermal conductivity (Air) | 0.004 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |