EPCOS

B84111A0000A120 | EPCOS

Power filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 470 µH, faston plug 6.3 mm, B84111A0000A120

default S
default L
Total price
(41.54 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
32 pcs.
41.54 €
*incl. VAT plus shipping costs
Description

Product by EPCOS at Bürklin Elektronik

EMC filter, B84111A0000A120, EPCOS

2-line filter SIFI-A for normal insertion loss

Features

  • Easy to install
  • Compact design
  • Optimized leakage current < 0.5 mA

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version Power filter
Rated Voltage 250 VAC
Inductance per line 0.47 mH
integrated switch No
Capacity X|Y X2 2 x 100 nF, Y2 2 x 4700 pF
max. frequency 0.00006 MHz
max. operating temperature 85 °C
min. frequency 0.00005 MHz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 20 A
Show similar products (0)
Logistics
Country of origin HU
Customs tariff number 85363010
Original Packaging Bulk with 32 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 9 variations
Item description
Price list
Total
Version
Rated Voltage
Capacity X|Y
max. frequency
Number of phases
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
Rated current
min. frequency
Power filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 1.8 mH, faston plug 6.3 mm, B84111A0000B060
Order No.:
 75D258
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000B060
1 pcs.
29.24 €
3 pcs.
27.98 €
5 pcs.
26.82 €
10 pcs.
25.76 €
29.24 € *
Available: 41 pcs.
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
6 A
0.00005 MHz
Power filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 1.5 mH, faston plug 6.3 mm, B84111A0000A030
Order No.:
 75D257
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000A030
1 pcs.
26.31 €
4 pcs.
25.18 €
8 pcs.
24.13 €
20 pcs.
23.19 €
0.00 € *
Next delivery: 37 pcs. on 2022-12-02
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
3 A
0.00005 MHz
Power filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 820 µH, faston plug 6.3 mm, B84111A0000B110
Order No.:
 75D259
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000B110
1 pcs.
33.45 €
3 pcs.
32.00 €
5 pcs.
30.69 €
10 pcs.
29.48 €
0.00 € *
Next delivery: 17 pcs. on 2022-12-23
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
10 A
0.00005 MHz
Power filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 470 µH, faston plug 6.3 mm, B84111A0000B120
Order No.:
 75D260
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000B120
1 pcs.
41.96 €
3 pcs.
40.23 €
5 pcs.
38.65 €
10 pcs.
37.65 €
41.96 € *
Available: 31 pcs.
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
20 A
0.00005 MHz
Power filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 820 µH, faston plug 6.3 mm, B84111A0000A110
Order No.:
 74D7894
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000A110
32 pcs.
32.02 €
0.00 € *
Currently not in stock, we will order for you
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
10 A
0.00005 MHz
Power filter, 50 to 60 Hz, 20 A, 250 V (DC), 250 VAC, 470 µH, faston plug 6.3 mm, B84111A0000A120
Order No.:
 74D7895
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000A120
32 pcs.
41.54 €
0.00 € *
Currently not in stock, we will order for you
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
20 A
0.00005 MHz
Power filter, 50 to 60 Hz, 1 A, 250 V (DC), 250 VAC, 1.5 mH, faston plug 6.3 mm, B84111A0000A010
Order No.:
 75D255
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000A010
32 pcs.
25.18 €
0.00 € *
Currently not in stock, we will order for you
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
1 A
0.00005 MHz
Power filter, 50 to 60 Hz, 2 A, 250 V (DC), 250 VAC, 1.5 mH, faston plug 6.3 mm, B84111A0000A020
Order No.:
 75D256
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000A020
32 pcs.
25.18 €
0.00 € *
Currently not in stock, we will order for you
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
2 A
0.00005 MHz
Power filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 1.8 mH, faston plug 6.3 mm, B84111A0000A060
Order No.:
 74D7893
Manufacturer:
 EPCOS
Manufacturer SKU
 B84111A0000A060
32 pcs.
26.62 €
0.00 € *
Currently not in stock, we will order for you
Power filter
250 VAC
X2 2 x 100 nF, Y2 2 x 4700 pF
0.00006 MHz
1
faston plug 6.3 mm
-25 °C
250 V
85 °C
6 A
0.00005 MHz
*incl. VAT plus shipping costs