EPCOS

B82726S6243A040 | EPCOS

Power line choke, radial, 440 µH, 29 A, B82726S6243A040

default S
default L
Total price
(11.15 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
192 pcs.
11.15 €
*incl. VAT plus shipping costs
Description

Product by EPCOS at Bürklin Elektronik

Power line choke, B82726S6243A040, EPCOS

Features

    Approx. 1 % stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode applications
Technical specifications
Version Power line choke
Design radial
Width 26 mm
DC current 29 A
DC resistance 0.0015 Ω
Height 45 mm
Inductance 0.44 mH
Length 48 mm
Measuring frequency 0.1 MHz
Saturation current 2.9 A
Tolerance -30/+50 %
Show similar products (0)
Logistics
Customs tariff number 85045000
Original Packaging Carton with 96 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 2 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Power line choke, radial, 440 µH, 29 A, B82726S6243A040
Order No.:
 74D7712
Manufacturer:
 EPCOS
Manufacturer SKU
 B82726S6243A040
192 pcs.
11.15 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
26 mm
48 mm
-30/+50 %
45 mm
0.44 mH
29 A
0.0015 Ω
Power line choke, radial, 1.5 mH, 24 A, B82726S6203A040
Order No.:
 74D7711
Manufacturer:
 EPCOS
Manufacturer SKU
 B82726S6203A040
120 pcs.
19.15 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
34 mm
55 mm
-30/+50 %
52 mm
1.5 mH
24 A
0.0032 Ω
*incl. VAT plus shipping costs