EPCOS

B82726E6213A040 | EPCOS

Power line choke, radial, 1.5 mH, 21 A, B82726E6213A040

default S
default L
Total price
(10.78 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
192 pcs.
10.78 €
*incl. VAT plus shipping costs
Description

Product by EPCOS at Bürklin Elektronik

Power line choke, B82726E6213A040, EPCOS

Features

  • Insulation for high voltage applications
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • High rated current and rated temperature
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • High-voltage switch-mode power applications
  • Power inverters
  • Frequency converters
Technical specifications
Version Power line choke
Design radial
Width 26 mm
DC current 21 A
DC resistance 0.0028 Ω
Height 45 mm
Inductance 1.5 mH
Length 48 mm
Measuring frequency 0.01 MHz
Tolerance -30/+50 %
Show similar products (0)
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 96 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item with 6 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Power line choke, radial, 1.5 mH, 21 A, B82726E6213A040
Order No.:
 74D7703
Manufacturer:
 EPCOS
Manufacturer SKU
 B82726E6213A040
192 pcs.
10.78 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
26 mm
48 mm
-30/+50 %
45 mm
1.5 mH
21 A
0.0028 Ω
Power line choke, radial, 1 mH, 24 A, B82726E6243A041
Order No.:
 74D7704
Manufacturer:
 EPCOS
Manufacturer SKU
 B82726E6243A041
192 pcs.
10.04 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
26 mm
48 mm
-30/+50 %
45 mm
1 mH
24 A
0.0023 Ω
Power line choke, radial, 1 mH, 28 A, B82726E6283B040
Order No.:
 74D7706
Manufacturer:
 EPCOS
Manufacturer SKU
 B82726E6283B040
120 pcs.
16.96 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
34 mm
56 mm
-30/+50 %
52 mm
1 mH
28 A
0.0021 Ω
Power line choke, radial, 600 µH, 26 A, B82726E6263A040
Order No.:
 74D7705
Manufacturer:
 EPCOS
Manufacturer SKU
 B82726E6263A040
192 pcs.
10.04 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
26 mm
48 mm
-30/+50 %
45 mm
0.6 mH
26 A
0.0017 Ω
Power line choke, radial, 2.7 mH, 20 A, B82726E6203B041
Order No.:
 74D7702
Manufacturer:
 EPCOS
Manufacturer SKU
 B82726E6203B041
120 pcs.
18.46 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
34 mm
55 mm
-30/+50 %
52 mm
2.7 mH
20 A
0.0044 Ω
Power line choke, radial, 420 µH, 33 A, B82726E6333B040
Order No.:
 74D7707
Manufacturer:
 EPCOS
Manufacturer SKU
 B82726E6333B040
120 pcs.
16.96 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
34 mm
56 mm
-30/+50 %
52 mm
0.42 mH
33 A
0.0014 Ω
*incl. VAT plus shipping costs