B82722A2301N001 | EPCOS
Power line choke, radial, 47 mH, 300 mA, B82722A2301N001
Unit Price (€ / pc.)
3.4629 € *
Available: 319 pcs.
Leadtime: 14 Weeks **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
2.8798 €
100 pcs.
2.4633 €
250 pcs.
2.2372 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82722A./B82722J.
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 22.3 mm | |
DC current | 300 mA | |
DC resistance | 2.5 Ω | |
Height | 13.3 mm | |
Inductance | 47 mH | |
Length | 22.7 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 300 mA | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |