B82722A2102N001 | EPCOS
Power line choke, radial, 10 mH, 1 A, B82722A2102N001
Unit Price (€ / pc.)
3.0226 € *
Available: 489 pcs.
Leadtime: 33 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.6775 €
100 pcs.
2.4157 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82722A./B82722J.
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 22.3 mm | |
DC current | 1 A | |
DC resistance | 480 mΩ | |
Height | 13.3 mm | |
Inductance | 10 mH | |
Length | 22.7 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 1 A | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |