EPCOS

B82721K0152N001 | EPCOS

Power line choke, radial, 2.2 mH, B82721K0152N001

default S
default L
Total price
(1.80 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
720 pcs.
1.80 €
*incl. VAT plus shipping costs
Description

Product by EPCOS at Bürklin Elektronik

Power line choke, B82721K0152N001, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Version Power line choke
Design radial
Width 23.5 mm
Height 20 mm
Inductance 2.2 mH
Length 18.2 mm
Measuring frequency 0.01 MHz
Tolerance ±30 %
Show similar products (0)
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Carton with 720 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 29 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Power line choke, radial, 39 mH, 400 mA, B82721K2401N020
Order No.:
 75D4986
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2401N020
3 pcs.
2.26 €
15 pcs.
2.07 €
75 pcs.
1.90 €
400 pcs.
1.81 €
800 pcs.
1.74 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20.3 mm
39 mH
0.4 A
2 Ω
Power line choke, radial, 400 µH, 3.6 A, B82721K2362N001
Order No.:
 75D4954
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2362N001
3 pcs.
2.26 €
15 pcs.
2.07 €
75 pcs.
1.90 €
400 pcs.
1.81 €
800 pcs.
1.74 €
6.78 € *
Available: 381 pcs.
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20.3 mm
0.4 mH
3.6 A
0.035 Ω
Power line choke, radial, 10 mH, 700 mA, B82721K2701N020
Order No.:
 75D4974
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2701N020
3 pcs.
2.26 €
15 pcs.
2.07 €
75 pcs.
1.90 €
400 pcs.
1.81 €
800 pcs.
1.74 €
6.78 € *
Available: 1,803 pcs.
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20.3 mm
10 mH
0.7 A
0.55 Ω
Power line choke, radial, 6.8 mH, 1.2 A, B82721K2122N020
Order No.:
 75D4970
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2122N020
3 pcs.
2.26 €
15 pcs.
2.07 €
75 pcs.
1.90 €
400 pcs.
1.81 €
800 pcs.
1.74 €
6.78 € *
Available: 2,405 pcs.
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20.3 mm
6.8 mH
1.2 A
0.28 Ω
Power line choke, radial, 1 mH, 2 A, B82721K2202N001
Order No.:
 75D4962
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2202N001
3 pcs.
2.26 €
15 pcs.
2.07 €
75 pcs.
1.90 €
400 pcs.
1.81 €
800 pcs.
1.74 €
6.78 € *
Available: 1,496 pcs.
Next delivery: 720 pcs. on 2022-12-02
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20.3 mm
1 mH
2 A
0.08 Ω
Power line choke, radial, 3.3 mH, 1.5 A, B82721K2152N001
Order No.:
 75D4966
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2152N001
3 pcs.
2.26 €
15 pcs.
2.07 €
75 pcs.
1.90 €
400 pcs.
1.81 €
800 pcs.
1.74 €
6.78 € *
Available: 237 pcs.
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20.3 mm
3.3 mH
1.5 A
0.18 Ω
Power line choke, radial, 18 mH, 500 mA, B82721K2501N001
Order No.:
 75D4978
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2501N001
3 pcs.
2.26 €
15 pcs.
2.07 €
75 pcs.
1.90 €
400 pcs.
1.81 €
800 pcs.
1.74 €
0.00 € *
Next delivery: 720 pcs. on 2022-12-02
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20.3 mm
18 mH
0.5 A
1.4 Ω
Power line choke, radial, 27 mH, 400 mA, B82721K2401N021
Order No.:
 75D4982
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2401N021
3 pcs.
2.26 €
15 pcs.
2.07 €
75 pcs.
1.90 €
400 pcs.
1.81 €
800 pcs.
1.74 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20.3 mm
27 mH
0.4 A
1.7 Ω
Power line choke, radial, 47 mH, 400 mA, B82721K2401U030
Order No.:
 76D9925
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2401U030
720 pcs.
1.95 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20 mm
47 mH
0.4 A
1.56 Ω
Power line choke, radial, 200 µH, 6 A, B82721K2602N020
Order No.:
 74D7593
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2602N020
720 pcs.
1.80 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
23.5 mm
18.2 mm
±30 %
20 mm
0.2 mH
6 A
0.015 Ω
Power line choke, radial, 39 mH, 400 mA, B82721K2401N025
Order No.:
 74D7589
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2401N025
720 pcs.
1.80 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
23.5 mm
18.2 mm
20 mm
39 mH
0.4 A
Power line choke, radial, 6.8 mH, 1.3 A, B82721K2132U030
Order No.:
 76D9921
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2132U030
720 pcs.
1.95 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20 mm
6.8 mH
1.3 A
0.2 Ω
Power line choke, radial, 39 mH, 400 mA, B82721K2401N023
Order No.:
 74D7588
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2401N023
720 pcs.
1.80 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
23.5 mm
18.2 mm
±30 %
20 mm
39 mH
0.4 A
Power line choke, radial, 600 µH, 2.5 A, B82721K2252N020
Order No.:
 74D7584
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2252N020
720 pcs.
1.80 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
23.5 mm
18.2 mm
±30 %
20 mm
0.6 mH
2.5 A
Power line choke, radial, 10 mH, 1 A, B82721K2102U030
Order No.:
 76D9920
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2102U030
720 pcs.
1.95 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
23.5 mm
18.2 mm
±30 %
20 mm
10 mH
1 A
0.33 Ω
Power line choke, radial, 15 mH, 600 mA, B82721K2601N020
Order No.:
 74D7592
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2601N020
720 pcs.
1.80 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
23.5 mm
18.2 mm
±30 %
20 mm
15 mH
0.6 A
0.7 Ω
Power line choke, radial, 39 mH, 500 mA, B82721K2501U030
Order No.:
 76D9926
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2501U030
720 pcs.
1.95 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20 mm
39 mH
0.5 A
1.38 Ω
Power line choke, radial, 1 mH, 2.2 A, B82721K2222U030
Order No.:
 76D9923
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2222U030
720 pcs.
1.95 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20 mm
1 mH
2.2 A
0.07 Ω
Power line choke, radial, 47 mH, 300 mA, B82721K2301N020
Order No.:
 74D7586
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2301N020
720 pcs.
1.80 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
23.5 mm
18.2 mm
±30 %
20 mm
47 mH
0.3 A
2.2 Ω
Power line choke, radial, 27 mH, 500 mA, B82721K2501U031
Order No.:
 76D9927
Manufacturer:
 EPCOS
Manufacturer SKU
 B82721K2501U031
720 pcs.
1.95 €
0.00 € *
Currently not in stock, we will order for you
radial
Power line choke
13.2 mm
18.2 mm
±30 %
20 mm
27 mH
0.5 A
1.14 Ω
*incl. VAT plus shipping costs
1 2