B82721A2152N001 | EPCOS
Power line choke, radial, 3.3 mH, 1.5 A, B82721A2152N001
Unit Price (€ / pc.)
3.1059 € *
Available: 644 pcs.
Leadtime: 14 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.5823 €
100 pcs.
2.2253 €
250 pcs.
2.0111 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Technical specifications
Version | power line choke | |
Design | radial | |
Width | 17.3 mm | |
DC current | 1.5 A | |
DC resistance | 180 mΩ | |
Height | 12.6 mm | |
Inductance | 3.3 mH | |
Length | 17.9 mm | |
Measuring frequency | 10 kHz | |
Saturation current | 1.5 A | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Carton with 600 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |