EPCOS

B82498B3220J000 | EPCOS

Choke, SMD 0805, 22 nH, 600 mA, B82498B3220J000

default S
front S
default L
front L
Total price
(0.52 € * / pcs.)
5.24 €
Available: 6,780 pcs.
Quantity
Price per unit*
10 pcs.
0.52 €
50 pcs.
0.46 €
250 pcs.
0.42 €
1000 pcs.
0.38 €
2000 pcs.
0.34 €
*incl. VAT plus shipping costs
Show 12 variants
Description

Product by EPCOS at Bürklin Elektronik

SMD choke, B82498B3220J000, EPCOS

Features

  • High Q factor
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Close inductance tolerance

Applications

  • Antenna amplifiers
  • Car access systems
  • TPMS (Tire Pressure Monitoring System)
  • GPS (Global Positioning System)
  • Wireless communication systems
Technical specifications
Version SMD choke
Design SMD 0805
Width 1.45 mm
DC current 0.6 A
DC resistance 0.09 Ω
Quality Q Q 45
Height 1.4 mm
Inductance 0.000022 mH
Length 2.2 mm
Measuring frequency 250 MHz
Tolerance ±5 %
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85045000
Original Packaging Bulk with 3,000 pieces
Compliance
Exception code 7C-I
Exception code description Pb
Guidline date 3/31/15
RoHS confom Yes
Substance CAS number 7439-92-1
Substance code 1221
Substance EC number 231-100-4
Substance description Lead
SVHC date 1/16/20
SVHC free No
Variations
1 item with 12 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Choke, SMD 0805, 100 nH, 350 mA, B82498B3101J000
Order No.:
 76D9532
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3101J000
10 pcs.
0.52 €
50 pcs.
0.46 €
250 pcs.
0.42 €
1000 pcs.
0.38 €
2000 pcs.
0.34 €
5.24 € *
Available: 6,000 pcs.
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.0001 mH
0.35 A
0.26 Ω
Choke, SMD 0805, 1 µH, 250 mA, B82498B1102J000
Order No.:
 76D9540
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B1102J000
10 pcs.
0.61 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
6.07 € *
Available: 508 pcs.
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.001 mH
0.25 A
0.5 Ω
Choke, SMD 0805, 47 nH, 500 mA, B82498B3470J000
Order No.:
 76D9524
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3470J000
10 pcs.
0.52 €
50 pcs.
0.46 €
250 pcs.
0.42 €
1000 pcs.
0.38 €
2000 pcs.
0.34 €
5.24 € *
Available: 110 pcs.
Next delivery: 5,950 pcs. on 2022-12-12
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.000047 mH
0.5 A
0.13 Ω
Choke, SMD 0805, 2.2 µH, 130 mA, B82498B1222J000
Order No.:
 76D9542
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B1222J000
10 pcs.
0.61 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
6.07 € *
Available: 3,947 pcs.
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.0022 mH
0.13 A
1.7 Ω
Choke, SMD 0805, 39 nH, 560 mA, B82498B3390J000
Order No.:
 76D9522
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3390J000
6000 pcs.
0.38 €
0.00 € *
Currently not in stock, we will order for you
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.000039 mH
0.56 A
0.1 Ω
Choke, SMD 0805, 4.7 µH, 90 mA, B82498B1472J000
Order No.:
 76D9544
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B1472J000
10 pcs.
0.61 €
50 pcs.
0.54 €
250 pcs.
0.48 €
1000 pcs.
0.44 €
2000 pcs.
0.40 €
6.07 € *
Available: 1,757 pcs.
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.0047 mH
0.09 A
3.8 Ω
Choke, SMD 0805, 68 nH, 410 mA, B82498B3680J000
Order No.:
 76D9528
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3680J000
10 pcs.
0.52 €
50 pcs.
0.46 €
250 pcs.
0.42 €
1000 pcs.
0.38 €
2000 pcs.
0.34 €
5.24 € *
Available: 2,055 pcs.
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.000068 mH
0.41 A
0.19 Ω
Choke, SMD 0805, 22 nH, 600 mA, B82498B3220J000
Order No.:
 76D9516
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3220J000
10 pcs.
0.52 €
50 pcs.
0.46 €
250 pcs.
0.42 €
1000 pcs.
0.38 €
2000 pcs.
0.34 €
5.24 € *
Available: 6,780 pcs.
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.000022 mH
0.6 A
0.09 Ω
Choke, SMD 0805, 470 nH, 115 mA, B82498B3471J000
Order No.:
 76D9538
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3471J000
10 pcs.
0.52 €
50 pcs.
0.46 €
250 pcs.
0.42 €
1000 pcs.
0.38 €
2000 pcs.
0.34 €
5.24 € *
Available: 522 pcs.
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.00047 mH
0.115 A
2.4 Ω
Choke, SMD 0805, 33 nH, 520 mA, B82498B3330J000
Order No.:
 76D9520
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3330J000
6000 pcs.
0.33 €
0.00 € *
Currently not in stock, we will order for you
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.000033 mH
0.52 A
0.12 Ω
Choke, SMD 0805, 10 nH, 700 mA, B82498B3100J000
Order No.:
 76D9508
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3100J000
10 pcs.
0.52 €
50 pcs.
0.46 €
250 pcs.
0.42 €
1000 pcs.
0.38 €
2000 pcs.
0.34 €
5.24 € *
Available: 3,956 pcs.
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.00001 mH
0.7 A
0.06 Ω
Choke, SMD 0805, 27 nH, 600 mA, B82498B3270J000
Order No.:
 76D9518
Manufacturer:
 EPCOS
Manufacturer SKU
 B82498B3270J000
6000 pcs.
0.42 €
0.00 € *
Currently not in stock, we will order for you
SMD 0805
SMD choke
1.45 mm
2.2 mm
±5 %
1.4 mm
0.000027 mH
0.6 A
0.09 Ω
*incl. VAT plus shipping costs