EPCOS

B82477R4562M100 | EPCOS

Power choke, SMD, 5.6 µH, 7.6 A, B82477R4562M100

default S
default L
Total price
(1.52 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
350 pcs.
1.52 €
*incl. VAT plus shipping costs
Description

Product by EPCOS at Bürklin Elektronik

Power inductor, B82477R4562M100, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Version power choke
Design SMD
Width 12.5 mm
DC current 7.6 A
DC resistance 0.0115 Ω
Height 8.5 mm
Inductance 0.0056 mH
Length 12.5 mm
Measuring frequency 0.1 MHz
Saturation current 12.75 A
Tolerance ±20 %
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Reel with 350 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 21 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Power choke, SMD, 220 µH, 1.45 A, B82477R4224M100
Order No.:
 74D7321
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4224M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.22 mH
1.45 A
0.29 Ω
Power choke, SMD, 6.8 µH, 6.95 A, B82477R4682M100
Order No.:
 74D7330
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4682M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0068 mH
6.95 A
0.015 Ω
Power choke, SMD, 5.6 µH, 7.6 A, B82477R4562M100
Order No.:
 74D7329
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4562M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0056 mH
7.6 A
0.0115 Ω
Power choke, SMD, 15 µH, 5 A, B82477R4153M100
Order No.:
 74D7317
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4153M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.015 mH
5 A
0.025 Ω
Power choke, SMD, 1.5 µH, 10.25 A, B82477R4152M100
Order No.:
 74D7316
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4152M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0015 mH
10.25 A
0.0065 Ω
Power choke, SMD, 22 µH, 4.45 A, B82477R4223M100
Order No.:
 74D7320
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4223M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.022 mH
4.45 A
0.032 Ω
Power choke, SMD, 820 nH, 12.25 A, B82477R4821M100
Order No.:
 74D7333
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4821M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.00082 mH
12.25 A
0.0055 Ω
Power choke, SMD, 3.6 µH, 8.5 A, B82477R4362M100
Order No.:
 74D7325
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4362M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0036 mH
8.5 A
0.01 Ω
Power choke, SMD, 4.7 µH, 7.85 A, B82477R4472M100
Order No.:
 74D7326
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4472M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0047 mH
7.85 A
0.011 Ω
Power choke, SMD, 33 µH, 3.55 A, B82477R4333M100
Order No.:
 74D7323
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4333M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.033 mH
3.55 A
0.05 Ω
Power choke, SMD, 68 µH, 2.8 A, B82477R4683M100
Order No.:
 74D7331
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4683M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.068 mH
2.8 A
0.085 Ω
Power choke, SMD, 680 µH, 880 mA, B82477R4684M100
Order No.:
 74D7332
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4684M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.68 mH
0.88 A
0.86 Ω
Power choke, SMD, 100 µH, 2.35 A, B82477R4104M100
Order No.:
 74D7314
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4104M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.1 mH
2.35 A
0.12 Ω
Power choke, SMD, 47 µH, 3.35 A, B82477R4473M100
Order No.:
 74D7327
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4473M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.047 mH
3.35 A
0.06 Ω
Power choke, SMD, 330 µH, 1.18 A, B82477R4334M100
Order No.:
 74D7324
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4334M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.33 mH
1.18 A
0.425 Ω
Power choke, SMD, 470 µH, 1.07 A, B82477R4474M100
Order No.:
 74D7328
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4474M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.47 mH
1.07 A
0.605 Ω
Power choke, SMD, 2 µH, 9.5 A, B82477R4202M100
Order No.:
 74D7319
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4202M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.002 mH
9.5 A
0.008 Ω
Power choke, SMD, 1 mH, 720 mA, B82477R4105M100
Order No.:
 74D7315
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4105M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
1 mH
0.72 A
1.35 Ω
Power choke, SMD, 3 µH, 8.7 A, B82477R4302M100
Order No.:
 74D7322
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4302M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.003 mH
8.7 A
0.009 Ω
Power choke, SMD, 10 µH, 6.2 A, B82477R4103M100
Order No.:
 74D7313
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477R4103M100
350 pcs.
1.52 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.01 mH
6.2 A
0.0185 Ω
*incl. VAT plus shipping costs
1 2