EPCOS

B82477P4562M000 | EPCOS

Power choke, SMD, 5.6 µH, 7.15 A, B82477P4562M000

default S
default L
Total price
(1.07 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
350 pcs.
1.07 €
*incl. VAT plus shipping costs
Description

Product by EPCOS at Bürklin Elektronik

Power inductor, B82477P4562M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Version power choke
Design SMD
Width 12.5 mm
DC current 7.15 A
DC resistance 0.0125 Ω
Height 8.5 mm
Inductance 0.0056 mH
Length 12.5 mm
Measuring frequency 0.1 MHz
Saturation current 11 A
Tolerance ±20 %
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Bulk with 350 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 20 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Power choke, SMD, 15 µH, 4.8 A, B82477P4153M000
Order No.:
 74D7295
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4153M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.015 mH
4.8 A
0.0285 Ω
Power choke, SMD, 150 µH, 1.61 A, B82477P4154M000
Order No.:
 74D7296
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4154M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.15 mH
1.61 A
0.185 Ω
Power choke, SMD, 6.8 µH, 6.6 A, B82477P4682M000
Order No.:
 74D7308
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4682M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0068 mH
6.6 A
0.015 Ω
Power choke, SMD, 100 µH, 1.87 A, B82477P4104M000
Order No.:
 74D7293
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4104M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.1 mH
1.87 A
0.138 Ω
Power choke, SMD, 3.3 µH, 8.1 A, B82477P4332M000
Order No.:
 74D7300
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4332M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0033 mH
8.1 A
0.01 Ω
Power choke, SMD, 10 µH, 5.8 A, B82477P4103M000
Order No.:
 74D7292
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4103M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.01 mH
5.8 A
0.019 Ω
Power choke, SMD, 4.7 µH, 7.3 A, B82477P4472M000
Order No.:
 74D7304
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4472M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0047 mH
7.3 A
0.012 Ω
Power choke, SMD, 3.9 µH, 8 A, B82477P4392M000
Order No.:
 74D7303
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4392M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0039 mH
8 A
0.01 Ω
Power choke, SMD, 82 µH, 2.1 A, B82477P4823M000
Order No.:
 74D7312
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4823M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.082 mH
2.1 A
0.12 Ω
Power choke, SMD, 5.6 µH, 7.15 A, B82477P4562M000
Order No.:
 74D7307
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4562M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.0056 mH
7.15 A
0.0125 Ω
Power choke, SMD, 68 µH, 2.35 A, B82477P4683M000
Order No.:
 74D7309
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4683M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.068 mH
2.35 A
0.098 Ω
Power choke, SMD, 1 mH, 600 mA, B82477P4105M000
Order No.:
 74D7294
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4105M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
1 mH
0.6 A
1.38 Ω
Power choke, SMD, 2 µH, 8.9 A, B82477P4202M000
Order No.:
 74D7297
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4202M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.002 mH
8.9 A
0.008 Ω
Power choke, SMD, 680 µH, 690 mA, B82477P4684M000
Order No.:
 74D7310
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4684M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.68 mH
0.69 A
1.05 Ω
Power choke, SMD, 22 µH, 4.15 A, B82477P4223M000
Order No.:
 74D7298
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4223M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.022 mH
4.15 A
0.035 Ω
Power choke, SMD, 33 µH, 3.35 A, B82477P4333M000
Order No.:
 74D7301
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4333M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.033 mH
3.35 A
0.052 Ω
Power choke, SMD, 330 µH, 1.02 A, B82477P4334M000
Order No.:
 74D7302
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4334M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.33 mH
1.02 A
0.46 Ω
Power choke, SMD, 470 µH, 860 mA, B82477P4474M000
Order No.:
 74D7306
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4474M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.47 mH
0.86 A
0.64 Ω
Power choke, SMD, 220 µH, 1.24 A, B82477P4224M000
Order No.:
 74D7299
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4224M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.22 mH
1.24 A
0.305 Ω
Power choke, SMD, 820 nH, 11 A, B82477P4821M000
Order No.:
 74D7311
Manufacturer:
 EPCOS
Manufacturer SKU
 B82477P4821M000
350 pcs.
1.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
12.5 mm
12.5 mm
±20 %
8.5 mm
0.00082 mH
11 A
0.0055 Ω
*incl. VAT plus shipping costs