EPCOS

B82464A4104K000 | EPCOS

Power choke, SMD, 100 µH, 1.03 A, B82464A4104K000

default S
default L
Total price
(0.81 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
750 pcs.
0.81 €
*incl. VAT plus shipping costs
Description

Product by EPCOS at Bürklin Elektronik

Power inductor, B82464A4104K000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Version power choke
Design SMD
Width 10.4 mm
DC current 1.03 A
DC resistance 0.28 Ω
Height 4.8 mm
Inductance 0.1 mH
Length 10.4 mm
Measuring frequency 0.1 MHz
Saturation current 1.2 A
Tolerance ±10 %
Show similar products (0)
Logistics
Customs tariff number 85045000
Original Packaging Bulk with 750 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 10 variations
Item description
Price list
Total
Design
Version
Width
Length
Tolerance
Height
Inductance
DC current
DC resistance
Power choke, SMD, 2.2 µH, 5.7 A, B82464A4222M000
Order No.:
 74D7063
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4222M000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±20 %
4.8 mm
0.0022 mH
5.7 A
0.012 Ω
Power choke, SMD, 1 mH, 330 mA, B82464A4105K000
Order No.:
 74D7059
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4105K000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±10 %
4.8 mm
1 mH
0.33 A
3 Ω
Power choke, SMD, 100 µH, 1.03 A, B82464A4104K000
Order No.:
 74D7058
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4104K000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±10 %
4.8 mm
0.1 mH
1.03 A
0.28 Ω
Power choke, SMD, 22 µH, 2.1 A, B82464A4223K000
Order No.:
 74D7064
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4223K000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±10 %
4.8 mm
0.022 mH
2.1 A
0.085 Ω
Power choke, SMD, 15 µH, 2.5 A, B82464A4153K000
Order No.:
 74D7061
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4153K000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±10 %
4.8 mm
0.015 mH
2.5 A
0.046 Ω
Power choke, SMD, 1.5 µH, 6.5 A, B82464A4152M000
Order No.:
 74D7060
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4152M000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±20 %
4.8 mm
0.0015 mH
6.5 A
0.01 Ω
Power choke, SMD, 220 µH, 690 mA, B82464A4224K000
Order No.:
 74D7065
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4224K000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±10 %
4.8 mm
0.22 mH
0.69 A
0.61 Ω
Power choke, SMD, 10 µH, 2.9 A, B82464A4103M000
Order No.:
 74D7057
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4103M000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±20 %
4.8 mm
0.01 mH
2.9 A
0.038 Ω
Power choke, SMD, 150 µH, 860 mA, B82464A4154K000
Order No.:
 74D7062
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4154K000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±10 %
4.8 mm
0.15 mH
0.86 A
0.4 Ω
Power choke, SMD, 1 µH, 7 A, B82464A4102M000
Order No.:
 74D7056
Manufacturer:
 EPCOS
Manufacturer SKU
 B82464A4102M000
750 pcs.
0.81 €
0.00 € *
Currently not in stock, we will order for you
SMD
power choke
10.4 mm
10.4 mm
±20 %
4.8 mm
0.001 mH
7 A
0.009 Ω
*incl. VAT plus shipping costs