EPCOS

B82144F2682K000 | EPCOS

RF choke, axial, 6.8 µH, 2.75 A, B82144F2682K000

default S
default L
Total price
(0.27 € * / pcs.)
0.00 €
Currently not in stock, we will order for you
Quantity
Price per unit*
3000 pcs.
0.27 €
*incl. VAT plus shipping costs
Description

Product by EPCOS at Bürklin Elektronik

RF inductor, B82144F2682K000, EPCOS

Features

  • Very high rated current
  • Suitable for wave soldering
  • High saturation behaviour
  • RoHS-compatible

Applications

  • DC/DC converters
  • RF blocking and filtering
  • Decoupling and interference suppression
  • Filtering of supply voltage
Technical specifications
Version RF choke
Design axial
DC current 2.75 A
DC resistance 0.095 Ω
Quality Q Q 50
Inductance 0.0068 mH
Length 9.2 mm
Measuring frequency 1 MHz
Saturation current 3.5 A
Tolerance ±10 %
Show similar products (0)
Logistics
Customs tariff number 85045000
Original Packaging Bulk with 1,500 pieces
Compliance
Exception code 7A_7C-I
Exception code description Pb
Guidline date 3/31/15
RoHS confom Yes
Substance CAS number 7439-92-1
Substance code 1221
Substance EC number 231-100-4
Substance description Lead
SVHC date 1/16/20
SVHC free No
Variations
1 item with 32 variations
Item description
Price list
Total
Design
Version
Length
Tolerance
Inductance
DC current
DC resistance
RF choke, axial, 12 µH, 2.4 A, B82144F2123K000
Order No.:
 74D6507
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2123K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.012 mH
2.4 A
0.13 Ω
RF choke, axial, 390 µH, 650 mA, B82144F2394J000
Order No.:
 74D6526
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2394J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.39 mH
0.65 A
1.72 Ω
RF choke, axial, 1.5 µH, 4.1 A, B82144F2152K000
Order No.:
 74D6509
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2152K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.0015 mH
4.1 A
0.045 Ω
RF choke, axial, 1.8 µH, 3.75 A, B82144F2182K000
Order No.:
 74D6512
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2182K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.0018 mH
3.75 A
0.05 Ω
RF choke, axial, 33 µH, 1.9 A, B82144F2333J000
Order No.:
 74D6522
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2333J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.033 mH
1.9 A
0.22 Ω
RF choke, axial, 47 µH, 1.7 A, B82144F2473J000
Order No.:
 74D6528
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2473J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.047 mH
1.7 A
0.27 Ω
RF choke, axial, 68 µH, 1.5 A, B82144F2683J000
Order No.:
 74D6533
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2683J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.068 mH
1.5 A
0.35 Ω
RF choke, axial, 270 µH, 800 mA, B82144F2274J000
Order No.:
 74D6520
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2274J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.27 mH
0.8 A
1.2 Ω
RF choke, axial, 15 µH, 2.3 A, B82144F2153K000
Order No.:
 74D6510
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2153K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.015 mH
2.3 A
0.14 Ω
RF choke, axial, 100 µH, 1.3 A, B82144F2104J000
Order No.:
 74D6505
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2104J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.1 mH
1.3 A
0.46 Ω
RF choke, axial, 8.2 µH, 2.65 A, B82144F2822K000
Order No.:
 74D6534
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2822K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.0082 mH
2.65 A
0.105 Ω
RF choke, axial, 470 µH, 600 mA, B82144F2474J000
Order No.:
 74D6529
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2474J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.47 mH
0.6 A
2.02 Ω
RF choke, axial, 5.6 µH, 2.95 A, B82144F2562K000
Order No.:
 74D6530
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2562K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.0056 mH
2.95 A
0.09 Ω
RF choke, axial, 18 µH, 2.2 A, B82144F2183K000
Order No.:
 74D6513
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2183K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.018 mH
2.2 A
0.155 Ω
RF choke, axial, 10 µH, 2.45 A, B82144F2103K000
Order No.:
 74D6504
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2103K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.01 mH
2.45 A
0.12 Ω
RF choke, axial, 27 µH, 2 A, B82144F2273K000
Order No.:
 74D6519
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2273K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.027 mH
2 A
0.2 Ω
RF choke, axial, 180 µH, 950 mA, B82144F2184J000
Order No.:
 74D6514
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2184J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.18 mH
0.95 A
0.785 Ω
RF choke, axial, 330 µH, 700 mA, B82144F2334J000
Order No.:
 74D6523
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2334J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.33 mH
0.7 A
1.53 Ω
RF choke, axial, 56 µH, 1.6 A, B82144F2563J000
Order No.:
 74D6531
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2563J000
3000 pcs.
0.29 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±5 %
0.056 mH
1.6 A
0.31 Ω
RF choke, axial, 1 µH, 4.45 A, B82144F2102K000
Order No.:
 74D6503
Manufacturer:
 EPCOS
Manufacturer SKU
 B82144F2102K000
3000 pcs.
0.27 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
9.2 mm
±10 %
0.001 mH
4.45 A
0.043 Ω
*incl. VAT plus shipping costs
1 2