EPCOS

B82131A5701M000 | EPCOS

Suppressor inductor, axial, 14 µH, 700 mA, B82131A5701M000

default S
front S
default L
front L
Total price
(0.79 € * / pcs.)
3.93 €
Available: 1,351 pcs.
Quantity
Price per unit*
5 pcs.
0.79 €
25 pcs.
0.70 €
125 pcs.
0.63 €
500 pcs.
0.58 €
1000 pcs.
0.53 €
*incl. VAT plus shipping costs
Show 3 variants
Description

Product by EPCOS at Bürklin Elektronik

VHF chokes, type TDK/Epcos B82131/132/133/134A., B82111EC.

VHF choke for line applications, with insulating sleeve

Technical specifications
Version Suppressor inductor
Design axial
DC current 0.7 A
DC resistance 0.76 Ω
Inductance 0.014 mH
Length 15 mm
Measuring frequency 0.1 MHz
Saturation current 0.7 A
Tolerance ±20 %
Show similar products (0)
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item with 3 variations
Item description
Price list
Total
Design
Version
Length
Tolerance
Inductance
DC current
DC resistance
Suppressor inductor, axial, 6 µH, 1.5 A, B82131A5152M000
Order No.:
 74D500
Manufacturer:
 EPCOS
Manufacturer SKU
 B82131A5152M000
5 pcs.
0.79 €
25 pcs.
0.70 €
125 pcs.
0.63 €
500 pcs.
0.58 €
1000 pcs.
0.53 €
3.93 € *
Available: 929 pcs.
axial
Suppressor inductor
15 mm
±20 %
0.006 mH
1.5 A
0.19 Ω
Suppressor inductor, axial, 2 µH, 3 A, B82131A5302M000
Order No.:
 74D5076
Manufacturer:
 EPCOS
Manufacturer SKU
 B82131A5302M000
5 pcs.
0.79 €
25 pcs.
0.70 €
125 pcs.
0.63 €
500 pcs.
0.58 €
1000 pcs.
0.53 €
3.93 € *
Available: 348 pcs.
axial
Suppressor inductor
15 mm
±20 %
0.002 mH
3 A
0.038 Ω
Suppressor inductor, axial, 14 µH, 700 mA, B82131A5701M000
Order No.:
 74D498
Manufacturer:
 EPCOS
Manufacturer SKU
 B82131A5701M000
5 pcs.
0.79 €
25 pcs.
0.70 €
125 pcs.
0.63 €
500 pcs.
0.58 €
1000 pcs.
0.53 €
3.93 € *
Available: 1,351 pcs.
axial
Suppressor inductor
15 mm
±20 %
0.014 mH
0.7 A
0.76 Ω
*incl. VAT plus shipping costs