Features
Applications
Version | RF choke | |
Design | axial | |
DC current | 10 A | |
DC resistance | 5 mΩ | |
Inductance | 5 µH | |
Length | 34 mm | |
Measuring frequency | 1 MHz | |
Saturation current | 10 A | |
Tolerance | ±20 % |
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 150 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
74D5246
Manufacturer SKU:
B82111B0000C021
Order No.:
74D5258
Manufacturer SKU:
B82111B0000C019
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available