EPCOS

B82111B0000C011 | EPCOS

RF choke, axial, 4 µH, 6 A, B82111B0000C011

default S
front S
default L
front L
Total price
(2.03 € * / pcs.)
6.10 €
Available: 866 pcs.
Quantity
Price per unit*
3 pcs.
2.03 €
15 pcs.
1.86 €
75 pcs.
1.71 €
400 pcs.
1.63 €
800 pcs.
1.56 €
*incl. VAT plus shipping costs
Show 10 variants
Description

Product by EPCOS at Bürklin Elektronik

RF inductor, B82111B0000C011, EPCOS

Features

  • High resonance frequency
  • High rated current
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • RF blocking and filtering
  • Interference suppression in small appliances
Technical specifications
Version RF choke
Design axial
DC current 6 A
DC resistance 0.014 Ω
Inductance 0.004 mH
Length 24 mm
Measuring frequency 1 MHz
Saturation current 6 A
Tolerance ±20 %
Show similar products (0)
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 200 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 10 variations
Item description
Price list
Total
Design
Version
Length
Tolerance
Inductance
DC current
DC resistance
RF choke, axial, 25 µH, 3 A, B82111B0000C024
Order No.:
 74D5266
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C024
2 pcs.
2.38 €
10 pcs.
2.17 €
50 pcs.
2.00 €
250 pcs.
1.90 €
500 pcs.
1.82 €
4.76 € *
Available: 733 pcs.
axial
RF choke
34 mm
±20 %
0.025 mH
3 A
0.046 Ω
RF choke, axial, 5 µH, 10 A, B82111B0000C021
Order No.:
 74D5246
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C021
2 pcs.
2.38 €
10 pcs.
2.17 €
50 pcs.
2.00 €
250 pcs.
1.90 €
500 pcs.
1.82 €
4.76 € *
Available: 2,960 pcs.
axial
RF choke
34 mm
±20 %
0.005 mH
10 A
0.005 Ω
RF choke, axial, 6 µH, 6 A, B82111B0000C017
Order No.:
 74D5248
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C017
3 pcs.
2.20 €
15 pcs.
2.01 €
75 pcs.
1.84 €
400 pcs.
1.76 €
800 pcs.
1.69 €
6.60 € *
Available: 953 pcs.
axial
RF choke
29 mm
±20 %
0.006 mH
6 A
0.01 Ω
RF choke, axial, 9 µH, 6 A, B82111B0000C022
Order No.:
 74D5254
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C022
2 pcs.
2.38 €
10 pcs.
2.17 €
50 pcs.
2.00 €
250 pcs.
1.90 €
500 pcs.
1.82 €
0.00 € *
Next delivery: 858 pcs. on 2023-02-03
axial
RF choke
34 mm
±20 %
0.009 mH
6 A
0.012 Ω
RF choke, axial, 3 µH, 9 A, B82111B0000C016
Order No.:
 74D5242
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C016
3 pcs.
2.20 €
15 pcs.
2.01 €
75 pcs.
1.84 €
400 pcs.
1.76 €
800 pcs.
1.69 €
6.60 € *
Available: 1,130 pcs.
axial
RF choke
29 mm
±20 %
0.003 mH
9 A
0.006 Ω
RF choke, axial, 4 µH, 6 A, B82111B0000C011
Order No.:
 74D5244
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C011
3 pcs.
2.03 €
15 pcs.
1.86 €
75 pcs.
1.71 €
400 pcs.
1.63 €
800 pcs.
1.56 €
6.10 € *
Available: 866 pcs.
axial
RF choke
24 mm
±20 %
0.004 mH
6 A
0.014 Ω
RF choke, axial, 8 µH, 3 A, B82111B0000C013
Order No.:
 74D6297
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C013
1000 pcs.
1.89 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
24 mm
±20 %
0.008 mH
3 A
0.025 Ω
RF choke, axial, 13 µH, 3 A, B82111B0000C019
Order No.:
 74D5258
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C019
1000 pcs.
1.69 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
29 mm
±20 %
0.013 mH
3 A
0.024 Ω
RF choke, axial, 6 µH, 4 A, B82111B0000C012
Order No.:
 74D6296
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C012
1000 pcs.
1.89 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
24 mm
±20 %
0.006 mH
4 A
0.017 Ω
RF choke, axial, 17 µH, 2 A, B82111B0000C014
Order No.:
 74D6298
Manufacturer:
 EPCOS
Manufacturer SKU
 B82111B0000C014
1000 pcs.
1.89 €
0.00 € *
Currently not in stock, we will order for you
axial
RF choke
24 mm
±20 %
0.017 mH
2 A
0.063 Ω
*incl. VAT plus shipping costs