EPCOS

B82801C0565A100 | EPCOS

SMD current sense transformer, 14.22 mm, 13.46 mm, 10 mm

default S
front S
default L
front L
Total price
(3.34 € * / pcs.)
6.69 €
Available: 136 pcs.
Quantity
Price per unit*
2 pcs.
3.34 €
10 pcs.
2.98 €
50 pcs.
2.68 €
250 pcs.
2.52 €
500 pcs.
2.39 €
*incl. VAT plus shipping costs
Show 3 variants
Description

Product by EPCOS at Bürklin Elektronik

SMD current sense transformers, type TDK/Epcos EE 12.6.

Switching mode power supply transformer, with measurable currents of max. 40 A. Dielectric strength. 1500 VAC (50Hz/1.0 s)

Technical specifications
Design SMD
Width 13.46 mm
DC resistance 1 Ω
Height 10 mm
Inductance 5.6 mH
Length 14.22 mm
max. frequency 0.5 MHz
max. operating temperature 125 °C
min. frequency 0.05 MHz
min. operating temperature -40 °C
Winding ratio 1:100
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Reel with 200 pieces
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Variations
1 item with 3 variations
Item description
Price list
Total
Design
Width
Length
Winding ratio
max. frequency
Height
Inductance
DC resistance
min. operating temperature
max. operating temperature
min. frequency
SMD current sense transformer, 14.22 mm, 13.46 mm, 10 mm
Order No.:
 66C734
Manufacturer:
 EPCOS
Manufacturer SKU
 B82801C1265A150
600 pcs.
2.07 €
0.00 € *
Currently not in stock, we will order for you
SMD
13.46 mm
14.22 mm
1:150
500 MHz
10 mm
12.6 mH
2.2 Ω
-40 °C
125 °C
0.05 MHz
SMD current sense transformer, 14.22 mm, 13.46 mm, 10 mm
Order No.:
 66C732
Manufacturer:
 EPCOS
Manufacturer SKU
 B82801C0565A100
2 pcs.
3.34 €
10 pcs.
2.98 €
50 pcs.
2.68 €
250 pcs.
2.52 €
500 pcs.
2.39 €
6.69 € *
Available: 136 pcs.
SMD
13.46 mm
14.22 mm
1:100
0.5 MHz
10 mm
5.6 mH
1 Ω
-40 °C
125 °C
0.05 MHz
SMD current sense transformer, 14.22 mm, 13.46 mm, 10 mm
Order No.:
 66C730
Manufacturer:
 EPCOS
Manufacturer SKU
 B82801C0145A050
2 pcs.
3.34 €
10 pcs.
2.98 €
50 pcs.
2.68 €
250 pcs.
2.52 €
500 pcs.
2.39 €
6.69 € *
Available: 93 pcs.
SMD
13.46 mm
14.22 mm
1:50
0.5 MHz
10 mm
1.4 mH
4 Ω
-40 °C
125 °C
0.05 MHz
*incl. VAT plus shipping costs