09.10290.01 | EOZ
Slide switch, On-On, 1 pole, angled, 500 mA/24 VDC, 09.10290.01
Unit Price (€ / pc.)
2.0349 € *
Available: 793 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
25 pcs.
1.7255 €
100 pcs.
1.5946 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 09.10290.01, EOZ
The 09.10290.01 slide switch is recommended for all PCB applications, it is ideal as a jumper replacement. The slide actuator gives instant recognition of switch position.
Features
- Electrical life 1000 operations
- Cursor position
- Resistance to wave soldering at 250° C, 5 sec
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | angled | |
Actuation | lateral | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Grid | 5.08 mm | |
Breaking capacity | 500 mA/24 VDC | |
Shift position | On-On |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |