EFB Elektronik

K5256SW.1,5 | EFB Elektronik

USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1.5 m, black

default S
default L
Total price
(5.07 € * / pcs.)
5.07 €
Available: 13 pcs.
Quantity
Price per piece*
1 pcs.
5.07 €
10 pcs.
4.70 €
50 pcs.
4.32 €
100 pcs.
4.06 €
*incl. VAT plus shipping costs
Show variants
Description

Product by EFB Elektronik at Bürklin Elektronik

USB Cables, EFB Elektronik
Technical specifications
Connection (1) USB plug type A
Connection (2) USB plug type B
Data transmission rate 480 mb/s
Colour black
Length 1500 mm
USB Standard USB 2.0
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN
Technical Data Sheet
Technical Data Sheet - DE
Technical Data Sheet
Variations
1 item with 6 variations
Item description
Price list
Total
Length
Connection (2)
Data transmission rate
USB Standard
Colour
Connection (1)
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1.8 m, black
Order No.:
 25P6871
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5256SW.1,8
1 pcs.
5.88 €
10 pcs.
5.44 €
50 pcs.
5.00 €
100 pcs.
4.70 €
5.88 € *
Available: 31 pcs.
1800 mm
USB plug type B
480 mb/s
USB 2.0
black
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 3 m, black
Order No.:
 25P6872
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5256SW.3
1 pcs.
7.70 €
10 pcs.
7.13 €
50 pcs.
6.55 €
100 pcs.
6.16 €
7.70 € *
Available: 56 pcs.
3000 mm
USB plug type B
480000000 mb/s
USB 2.0
black
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 5 m, black
Order No.:
 25P6873
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5256SW.5
1 pcs.
11.42 €
10 pcs.
10.57 €
50 pcs.
9.71 €
100 pcs.
9.14 €
11.42 € *
Available: 7 pcs.
5000 mm
USB plug type B
480000000 mb/s
USB 2.0
black
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1.5 m, black
Order No.:
 25P7594
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5256SW.1,5
1 pcs.
5.07 €
10 pcs.
4.70 €
50 pcs.
4.32 €
100 pcs.
4.06 €
5.07 € *
Available: 13 pcs.
1500 mm
USB plug type B
480 mb/s
USB 2.0
black
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 1 m, black
Order No.:
 25P6870
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5256SW.1
1 pcs.
4.18 €
10 pcs.
3.87 €
50 pcs.
3.55 €
100 pcs.
3.34 €
4.18 € *
Available: 2 pcs.
1000 mm
USB plug type B
480000000 mb/s
USB 2.0
black
USB plug type A
USB 2.0 Adapter cable, USB plug type A to USB plug type B, 0.5 m, black
Order No.:
 25P6869
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5256SW.0,5
1 pcs.
3.68 €
10 pcs.
3.40 €
50 pcs.
3.12 €
100 pcs.
2.94 €
3.68 € *
Available: 80 pcs.
500 mm
USB plug type B
480000000 mb/s
USB 2.0
black
USB plug type A
*incl. VAT plus shipping costs