EFB Elektronik

K5248SW.5 | EFB Elektronik

USB 2.0 Extension cable, USB plug type A to USB jack type A, 5 m, black

default S
default L
Total price
(2.73 € * / pcs.)
2.73 €
Available: 2 pcs.
Quantity
Price per piece*
1 pcs.
2.73 €
*incl. VAT plus shipping costs
Show variants
Description

Product by EFB Elektronik at Bürklin Elektronik

USB Cables, EFB Elektronik
Technical specifications
Connection (1) USB plug type A
Connection (2) USB jack type A
Data transmission rate 480000000 mb/s
Colour black
Cable length 5 m
USB Standard USB 2.0
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
Guidline date 3/31/15
RoHS confom Yes
SVHC date 1/16/20
SVHC free Yes
Download
Technical Data Sheet - EN/DE
Technical Data Sheet
Variations
1 item with 8 variations
Item description
Price list
Total
Connection (2)
Data transmission rate
USB Standard
Cable length
Colour
Connection (1)
USB 2.0 Extension cable, USB plug type A to USB jack type A, 3 m, black
Order No.:
 25P6924
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5248SW.3
1 pcs.
1.80 €
1.80 € *
Available: 6 pcs.
USB jack type A
480000000 mb/s
USB 2.0
3 m
black
USB plug type A
USB 2.0 Extension cable, USB plug type A to USB jack type A, 5 m, black
Order No.:
 25P6925
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5248SW.5
1 pcs.
2.73 €
2.73 € *
Available: 2 pcs.
USB jack type A
480000000 mb/s
USB 2.0
5 m
black
USB plug type A
USB 2.0 Extension cable, USB plug type A to USB jack type A, 1.8 m, grey
Order No.:
 25P6918
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5248.1,8
1 pcs.
2.20 €
10 pcs.
2.03 €
50 pcs.
1.88 €
100 pcs.
1.77 €
2.20 € *
Available: 4 pcs.
USB jack type A
480000000 mb/s
USB 2.0
1.8 m
grey
USB plug type A
USB 2.0 Extension cable, USB plug type A to USB jack type A, 1 m, black
Order No.:
 25P6922
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5248SW.1
1 pcs.
0.93 €
0.93 € *
Available: 3 pcs.
USB jack type A
480000000 mb/s
USB 2.0
1 m
black
USB plug type A
USB 2.0 Extension cable, USB plug type A to USB jack type A, 1 m, grey
Order No.:
 25P6917
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5248.1
1 pcs.
1.43 €
10 pcs.
1.32 €
50 pcs.
1.20 €
100 pcs.
1.13 €
1.43 € *
Available: 1 pcs.
USB jack type A
480000000 mb/s
USB 2.0
1 m
grey
USB plug type A
USB 2.0 Extension cable, USB plug type A to USB jack type A, 1.5 m, grey
Order No.:
 25P7586
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5248.1,5
1 pcs.
1.88 €
10 pcs.
1.74 €
50 pcs.
1.59 €
100 pcs.
1.50 €
0.00 € *
Currently not in stock, we will order for you
USB jack type A
480000000 mb/s
USB 2.0
1.5 m
grey
USB plug type A
USB 2.0 Extension cable, USB plug type A to USB jack type A, 1.5 m, black
Order No.:
 25P7587
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5248SW.1,5
1 pcs.
0.99 €
0.99 € *
Available: 5 pcs.
USB jack type A
480000000 mb/s
USB 2.0
1.5 m
black
USB plug type A
USB 2.0 Extension cable, USB plug type A to USB jack type A, 0.5 m, grey
Order No.:
 25P6916
Manufacturer:
 EFB Elektronik
Manufacturer SKU
 K5248.0,5
1 pcs.
1.42 €
10 pcs.
1.24 €
50 pcs.
1.12 €
100 pcs.
1.04 €
0.00 € *
Currently not in stock, we will order for you
USB jack type A
480000000 mb/s
USB 2.0
0.5 m
grey
USB plug type A
*incl. VAT plus shipping costs