K5434IND.5 | EFB Elektronik

EFB K5434IND.5

Order No.: 25P6768
EAN: 4049759119560
MPN:
K5434IND.5
EFB Elektronik
default L
Image may differ
Unit Price (€ / pc.)
50.3608 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 1 Week **
Total Price:
50.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3608 €
Technical specifications
Connection (1) DVI plug (24+1)
Connection (2) DVI plug (24+1)
Version connection cable
Colour black
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection (2)
Cable length
Connection (1)
contact surface
Version
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection (2)
Cable length
Connection (1)
contact surface
Version
Colour
EFB K5434IND.2
Order No.:
 25P6766
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5434IND.2
Available: 0 pcs. Available in 5 Days: 42 pcs. Leadtime: 1 Week **
Total Price: 25.74 € *
1 pcs.
25.7397 €
DVI-I plug
2 m
DVI-I plug (24+1)
gold-plated
connection cable
black
EFB K5434IND.5
Order No.:
 25P6768
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5434IND.5
Available: 0 pcs. Available in 5 Days: 350 pcs. Leadtime: 1 Week **
Total Price: 50.36 € *
1 pcs.
50.3608 €
DVI plug (24+1)
5 m
DVI plug (24+1)
gold-plated
connection cable
black
EFB K5434IND.3
Order No.:
 25P6767
Manufacturer:
 EFB Elektronik
Manufacturer SKU:
 K5434IND.3
Available: 0 pcs. Leadtime: On Request **
Total Price: 26.11 € *
1 pcs.
26.1086 €
DVI plug (24+1)
3 m
DVI plug (24+1)
gold-plated
connection cable
black