Discontinued
Protective grilles for fans, type ebm-papst LZ 22 N.
Made of 1.5 mm steel wire, welded and nickel-plated, suitable for series 8000 or similar.
Version | Metal protective grille | |
Width | 80 mm | |
Length | 80 mm |
Country of origin | CN |
Customs tariff number | 84149000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available