The 9275220006 axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
Version | AC axial fan | |
Width | 150 mm | |
speed | 3250 1/s | |
Height | 150 mm | |
Type of bearing | Ball bearing | |
Power consumption | 38 W | |
Rated voltage | 115 V | |
Sound pressure level | 53 db | |
Depth | 55 mm | |
Volume flow | 380 m³/h |
Country of origin | HU |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
90B1527
Manufacturer SKU:
LZ 27
Order No.:
90B154
Manufacturer SKU:
LZ 24
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available