517270321100 | Eberle

Clock thermostat, 24 V, 5 to 30 °C, white, 517270321100

Order No.: 06N5157
EAN: 4017254113970
MPN:
517270321100
Eberle
default L
Image may differ
Unit Price (€ / pc.)
128.1749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.17 € *
Price list
Quantity
Price per unit*
1 pcs.
128.1749 €
10 pcs.
118.7501 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller with clock function (daytime timer) for wall mounting. Suitable for the control of central, hot water floor, night storage, hot air heating, etc...Simplest operation due to separate setting of day and night temperature. Additional switch for 3 programs under the housing cover, day/automatic/night. Selectable switching behavior, pulse-width modulation or 2-point control method. Adjustable cycle time of 10 or 25 minutes (sum of on and off time of pulse width modulation). Power reserve of the clock in case of power failure approx. 100 hours. Range restriction in the setting knob as a heating cost brake. Switching clock output for controlling further controllers with temperature reduction. 2 control lamps, heating on and setback mode.
Technical specifications
Version Clock thermostat
Colour white
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly wall mounting
Degree of protection (IP) IP30
Voltage 24 V
Logistics
Country of origin DE
Customs tariff number 90321020
Variations
Version
Voltage
min. operating temperature
max. operating temperature
Assembly
Colour
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
min. operating temperature
max. operating temperature
Assembly
Colour
Degree of protection (IP)
Clock thermostat, 24 V, 5 to 30 °C, white, 517270321100
Order No.:
 06N5157
Manufacturer:
 Eberle
Manufacturer SKU:
 517270321100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 128.17 € *
1 pcs.
128.1749 €
10 pcs.
118.7501 €
Clock thermostat
24 V
5 °C
30 °C
wall mounting
white
IP30
Clock thermostat, 230 VAC, 5 to 30 °C, white, 517270451100
Order No.:
 06N5160
Manufacturer:
 Eberle
Manufacturer SKU:
 517270451100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 121.26 € *
1 pcs.
121.2610 €
10 pcs.
113.0976 €
Clock thermostat
230 VAC
5 °C
30 °C
wall mounting
white
IP30
Clock thermostat, 24 V, 5 to 30 °C, white, 517270421100
Order No.:
 06N5159
Manufacturer:
 Eberle
Manufacturer SKU:
 517270421100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 128.17 € *
1 pcs.
128.1749 €
10 pcs.
118.7501 €
Clock thermostat
24 V
5 °C
30 °C
wall mounting
white
IP30