111170651100 | Eberle
Room temperature controller, 230 VAC, 5 to 30 °C, white, 111170651100
Order No.: 06N5122
EAN: 4017254092268
MPN:
111170651100
Unit Price (€ / pc.)
43.6016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.60 € *
Price list
Quantity
Price per unit*
1 pcs.
43.6016 €
10 pcs.
40.5909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...switch on/off and switch heating/cooling. Bimetallic technology with thermal feedback and high precision. Range narrowing in the setting knob as a heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | room temperature controller | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |