111170451100 | Eberle
Room temperature controller, 230 VAC, 5 to 30 °C, white, 111170451100
Order No.: 06N5120
EAN: 4017254092244
MPN:
111170451100
Unit Price (€ / pc.)
40.3410 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
10 pcs.
37.5683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Room controller for wall mounting. Suitable for controlling central, hot water floor, electric, night storage heaters, etc...Switch day/night/automatic and pilot light, controller requests heat. Output for heating or cooling. Bimetallic technology with thermal feedback and high precision. Temperature setback possible via external timer. Range restriction in the setting knob as a heating cost brake. Surface mounting or directly on flush-mounted box with vertical mounting holes or with snap-on mounting on DIN rail.
Technical specifications
Version | room temperature controller | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |