049220011015 | Eberle

Actuator thermal, 24 V, white, 049220011015

Order No.: 06N5043
EAN: 4017254156243
MPN:
049220011015
Eberle
default L
Image may differ
Unit Price (€ / pc.)
22.6219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.62 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6219 €
5 pcs.
21.2653 €
*incl. VAT plus shipping costs
**Subject to prior sale
The TS+, a thermal actuator with 90 N closing force (normally closed) is robust and noise-free. The manual adjustment allows easy mounting and simple emergency operation. The valve stroke indicator provides information on the operating status and stroke position at all times. Suitable for overhead mounting, display of operating status and stroke position via window. For valves with M28 x1.5 mm connection thread.
Technical specifications
Version Actuator thermal
Colour white
Voltage 24 V
Logistics
Country of origin SK
Customs tariff number 84818051
Variations
Voltage
Version
Colour
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Version
Colour
Degree of protection (IP)
Actuator thermal, 230 VAC, white, 049610011015
Order No.:
 06N5045
Manufacturer:
 Eberle
Manufacturer SKU:
 049610011015
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.34 € *
1 pcs.
17.3383 €
10 pcs.
16.3506 €
230 VAC
Actuator thermal
white
Actuator thermal, 24 V, white, 049710011015
Order No.:
 06N5046
Manufacturer:
 Eberle
Manufacturer SKU:
 049710011015
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.34 € *
1 pcs.
17.3383 €
10 pcs.
16.3506 €
24 V
Actuator thermal
white
Actuator thermal, 24 V, white, 049220011015
Order No.:
 06N5043
Manufacturer:
 Eberle
Manufacturer SKU:
 049220011015
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.62 € *
1 pcs.
22.6219 €
5 pcs.
21.2653 €
24 V
Actuator thermal
white
Actuator thermal, 230 VAC, white, 049320011015
Order No.:
 06N5044
Manufacturer:
 Eberle
Manufacturer SKU:
 049320011015
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.62 € *
1 pcs.
22.6219 €
10 pcs.
21.1106 €
230 VAC
Actuator thermal
white
Actuator thermal, 24 V, white, 049810011015
Order No.:
 06N5051
Manufacturer:
 Eberle
Manufacturer SKU:
 049810011015
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 91.11 € *
1 pcs.
91.1064 €
10 pcs.
85.4420 €
24 V
Actuator thermal
white
IP54