Resolution | 300 dpi | |
Version | Labeling machine | |
Width | 144 mm | |
Height | 364 mm | |
Power supply | AC adapter, rechargeable battery |
Country of origin | CN |
Customs tariff number | 84433900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available