520109 | DYMO
Embossing tape, 9 mm, tape black, 3 m, 520109
Embossing Tape, 520109, Dymo
DYMO plastic embossing tapes adhere to all flat and clean surfaces. Labels are resistant to water, corrosion, abrasion and most chemicals and are suitable for both indoor and outdoor use with excellent adhesive properties.
Features
- Durable DYMO plastic embossed labels with raised lettering for a 3D effect
- Ideal for home, office and outdoor use, the labels are fade resistant and durable
- Adheres to most clean surfaces and will not break or leave residue when removed
- Strong color for additional visual effect
Band color | black | |
Width | 9 mm | |
Suitable for | Omega embosser | |
Length | 3 m | |
Material | plastic |
Country of origin | BE |
Customs tariff number | 39191012 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |