Active
Width | 34 mm | |
Colour | white | |
Flame-retardant | Yes | |
Cable diameter | 10.19-30.56 mm | |
Length | 54 mm | |
Material | polyolefine | |
Shrinking rate | 3:1 |
Country of origin | BE |
Customs tariff number | 84439990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available