2N3585-T | DSI
Bipolar junction transistor, NPN, 300 V, THT, TO-66, 2N3585-T
Discontinued
Unit Price (€ / pc.)
5.9500 € *
Available: 371 pcs.
Leadtime: On Request **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.4145 €
25 pcs.
5.1170 €
50 pcs.
4.9504 €
100 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series 2N.
Technical attributes (type, package, manufacturer): 2N3585, TO66
Technical specifications
Version | NPN | |
Enclosure | TO-66 | |
max.voltage between collector and base Vcbo | 500 V | |
max.voltage between collector and emitter Vceo | 300 V | |
Assembly | THT | |
Rated current | 2 A | |
Transit frequency fTmin | 10 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |