2000-6 | Dremel
Gas Soldering Iron DREMEL 2000-6 VersaTip
Order No.: 07L6615
EAN: 8710364037582
MPN:
2000-6
F0132000JA
Unit Price (€ / pc.)
59.3810 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
5 pcs.
55.8229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gas soldering iron, 2000-6, Dremel
One tool for 6 different applications: Soft soldering, melting, hot cutting, shrinking, burn painting and paint removal.
Features
- Operation with liquid butane gas
- Variable temperature setting: choose the right temperature for your project
Technical specifications
max. operating temperature | 550 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85151100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |