Zener diodes, 5.0 W, series 1N.
Power losses: 5.0 W. Package: CB417.
Technical attributes (type, Zener voltage, manufacturer): 1N5366B, 39 V, Diotec
Number of diodes | 1 | |
Version | Surface diffused zener diode | |
diameter | 0.45 mm | |
Enclosure | DO-201 | |
Length | 7.5 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 5 W | |
Zener voltage | 39 V |
Country of origin | QU |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available